Molex, Easy On, 52559 0.5mm Pitch 40 Way Straight Male FPC Connector, ZIF Top Contact

Subtotal 5 units (supplied on a reel)*. Quantities below 150 on continuous strip

£22.50

(exc. VAT)

£27.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 560 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£4.50

*price indicative

Packaging Options:

RS Stock No.:
848-6770P
Mfr. Part No.:
52559-4052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy On

Series Number

52559

Number of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

Nylon